Low

CROUZET AUTOMATION  88 950 302  PSU, 100-240VAC/24VDC, 60W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • No. of Outputs: 1
  • Output Current Max: -
  • Output Power Max: 60W
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $172.98

Buy

Price

Quantity List Price
1 - 9 $172.98
10 - 24 $160.22
25 - 49 $148.17
50 - 99 $142.50
100+ $136.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12P8847
88950302

88950302

CROUZET AUTOMATION

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V

AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 2.5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Current Max:2.5A; Output Power Max:60W; Approvals / Standards:-; No. of Outputs:1;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $163.60 5+ $157.17 10+ $151.66 15+ $146.14 more…

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought