Low

CROUZET AUTOMATION  84871034  RELAY, DIC, EIH, 230VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Configuration: SPDT
  • Power Consumption: 3VA
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised
  • Series: -
  • Supply Current Max: 8A
  • Supply Voltage Max: 230VAC

Find similar products  grouped by common attribute

Availability

Availability:  123

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $131.52

Buy

Price

Quantity List Price
1 - 9 $131.52
10 - 24 $122.17
25 - 49 $114.16
50 - 99 $110.15
100+ $106.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
81C2842
84871034

84871034

CROUZET CONTROL TECHNOLOGIES

CURRENT CONTROL RELAY

CURRENT CONTROL RELAY; EIH CNTRL 0.1 TO 10 A 230VAC ;ROHS COMPLIANT: NA

  Write a Review | Ask a Question

19

1+ $111.40 Promotional price 10+ $103.98 Promotional price 25+ $103.98 Promotional price 50+ $103.98 Promotional price more…

Buy

(Available until stock is exhausted)

  • 19 in stock for same day shipping

see cut-off times

Customers Also Bought