Low

CROUZET AUTOMATION  84214010  SWITCH, DECADE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Code: Decade
  • Readout: 0 to 9
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Terminals: Quick Connect, Solder

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.93

Buy

Price

Quantity List Price
1 - 24 $44.93
25 - 49 $42.56
50 - 99 $40.71
100 - 249 $39.36
250+ $30.57

CROUZET AUTOMATION-84214010-SWITCH, DECADE;SWITCH, DECADE; Output Code:Decade; Switch Mounting:Panel; Readout:0 to 9; Switch Terminals:Quick Connect, Solder; Actuation Type:Rocker; Actuator Type:Rocker; External Depth:26mm; External Length / Height:24mm; External Width:7.5mm;

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought