Low

CRYDOM  84140300  Solid State Relay, 40 A, Panel, Quick Connect, 24 VAC, 280 VAC

CRYDOM 84140300
Technical Data Sheet (651.80KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
-
Load Current:
40A
Relay Mounting:
Panel
Relay Terminals:
Quick Connect
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
4VDC
Control Voltage Max:
15VDC
Switching Mode:
Random Turn On
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.