Low

84137130 - 

Solid State Relay, 75 A, 660 VAC, Panel, Screw, Zero Crossing

84137130 - Solid State Relay, 75 A, 660 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84137130
Newark Part No.:
67R9280
Product Range
GN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
75A
:
660VAC
:
Panel
:
Screw
:
Zero Crossing
:
48VAC
:
3VDC
:
32VDC
:
GN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84137130 is a Solid State relay with UL94V-0 (self extinguishing) housing, touch-safe cover, zero crossing switching mode and screw terminals. This GN-series panel mount relay features direct bond copper substrate for superior thermal performance, LED indicator clearly identifies the relay's input status. Back to-back SCR output for heavy industrial loads. Bussed power lead-frame minimizes solder joints in the load-current path. No external transient protection required (internal TVS). EMC compliant (level-3) for reliable operation in harsh industrial environments.
  • Epoxy-free design minimizes stress on internal components
  • Transient protection built-in
  • 4000VAC Optical isolation
  • 1VDC Drop out voltage
  • 8.33ms Turn-on/off time
  • Green LED status indicating display
  • Current regulated input resistance
  • -20 to 80°C Ambient operating temperature range

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$109.17 $ 109.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $121.29
5 + $115.51
10 + $110.27
25 + $108.65
50 + $107.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.