Low

CRYDOM  84137010  Solid State Relay, 25 A, Panel, Screw, 24 VAC, 280 VAC

CRYDOM 84137010
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84137010
Newark Part No.:
17M8497
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 84137010 is a Solid State relay with UL94V-0 housing, aluminum base plate, touch-safe cover, zero crossing switching mode and screw terminals. This GN-series panel mount relay features direct bond copper substrate for superior thermal performance, LED ...
  • Epoxy-free design
  • 1VDC Drop out voltage
  • 8.33ms Turn-on/off time
  • Green LED status indicating display
  • Current regulated input resistance
  • -40 to 80°C Ambient operating temperature range

 

Product Information

Contact Configuration:
-
Load Current:
25A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
24VAC
Operating Voltage Max:
280VAC
Control Voltage Min:
3VDC
Control Voltage Max:
32VDC
Switching Mode:
Zero Crossing
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.