Low

84134870 - 

Solid State Relay, 30 A, 50 VDC, Panel, Screw

84134870 - Solid State Relay, 30 A, 50 VDC, Panel, Screw

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84134870
Newark Part No.:
64M0226
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
30A
:
50VDC
:
Panel
:
Screw
:
-
:
1VDC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84134870 is a Solid State Relay with UL94V-0 (self extinguishing) housing, FET output, touch-safe version and screw terminals. This GF-series panel mount relay features LED input status indicator, very low off-state leakage current (<10uA) and low on-state impedance minimizes power dissipation.
  • 4000VAC Optical isolation
  • 1VDC Drop out voltage
  • 0.1ms Turn-on time and 200µs turn-off time
  • Green LED status indicating display
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$79.45 $ 79.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.45
5 + $75.67
10 + $72.13
25 + $70.48
50 + $68.82
100 + $66.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of safety cover for SSR (part number 84134870)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with SSR is KS100 from Crydom. This protective cover is made of clear polycarbonate material & are designed to fit over standard CRYDOM SSRs.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable EMI filter for SSR (part number 84134870)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with this SSR is 1F25 from Crydom.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mounting hardware for SSR (part number 84134870)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hardware which can be used to mount this SSR is 420440 from Crydom.The kit includes screws and clamps, this kit can be used with multiple series Crydom SSRs.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:17.463-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64M0226, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.