CROUZET SSR  84134030  SSR, PANEL MOUNT, 280VAC, 32VDC, 75A

CROUZET SSR 84134030

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18M9803
  • Manufacturer Part No 84134030

Product Specifications, Documents & More


  • Contact Configuration: -
  • Control Voltage DC Max: 32VDC
  • Control Voltage DC Min: 3VDC
  • Control Voltage Max: 32VDC
  • Control Voltage Min: 3VDC
  • Control Voltage Range: 3V DC to 32V DC
  • Load Current: 75A
  • Operating Voltage Max: 280VAC
  • Operating Voltage Min: 24VAC
  • Relay Terminals: Screw
  • SVHC: To Be Advised
  • Switching Mode: Zero Crossing

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1687
  •  132/1681

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $92.25 $92.25

Buy

Price

Quantity List Price
1 - 9 $92.25
10 - 24 $87.84
25 - 49 $85.63
50 - 99 $83.42
100+ $81.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of safety cover for SSR (part number 84134030
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with SSR is KS100 from Crydom. This protective cover is made of clear polycarbonate material & are designed to fit over standard CRYDOM SSRs.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable EMI filter for SSR (part number 84134030)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with this SSR is 1F25 from Crydom.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mounting hardware for SSR (part number 84134030)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hardware which can be used to mount this SSR is 420440 from Crydom.The kit includes screws and clamps, this kit can be used with multiple series Crydom SSRs.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:00.467-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18M9803, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88K1909
D2440

D2440

CRYDOM

SSR, 40A, 240VAC

67 

Price for: Each 1

1+ $49.38 10+ $47.02 25+ $45.83 50+ $44.65

Buy

see cut-off times

 
Check more stock
  • 40 Further stock expected to ship on Mar 3, 2016
  • More stock available week commencing 3/14/16
88K1911
D2475

D2475

CRYDOM

SSR, PANEL MOUNT, 280VAC, 32VDC, 75A

14 

Price for: Each 1

1+ $79.10 10+ $75.31 25+ $73.41 50+ $71.52

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Customers Also Bought