Low

84134010 - 

Solid State Relay, 25 A, 280 VAC, Panel, Screw, Zero Crossing

84134010 - Solid State Relay, 25 A, 280 VAC, Panel, Screw, Zero Crossing

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84134010
Newark Part No.:
18C2015
Product Range
GN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
25A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
GN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84134010 is a Solid State Relay with UL94V-0 (self extinguishing) housing, traditional style case, zero crossing switching mode and screw terminals. This GN-series panel mount relay features direct bond copper substrate for superior thermal performance, LED indicator clearly identifies the relay's input status. Back to-back SCR output for heavy industrial loads. Bussed power lead-frame minimizes solder joints in the load-current path. No external transient protection required (internal TVS). EMC compliant (level-3) for reliable operation in harsh industrial environments.
  • Epoxy-free design minimizes stress on internal components
  • Transient protection built-in
  • 4000VAC Optical isolation
  • 1VDC Drop out voltage
  • 8.33ms Turn-on and off time
  • Green LED status indicating display
  • Current regulated input resistance
  • -20 to 80°C Ambient operating temperature range

Applications

Industrial

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

210 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$47.80 $ 47.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $53.11
5 + $50.58
10 + $48.21
25 + $47.11
50 + $46.00
100 + $44.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of safety cover for SSR (part number 84134010)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with SSR is KS100 from Crydom. This protective cover is made of clear polycarbonate material & are designed to fit over standard CRYDOM SSRs.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable EMI filter for SSR (part number 84134010)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with this SSR is 1F25 from Crydom.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:04.092-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18C2015, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.