Low

CROUZET AUTOMATION  83871102  PUSHBUTTON, 2M CABLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Current AC Max: 6A
  • Contact Current DC Max: 8A
  • Contact Voltage AC Max: 250V
  • Contact Voltage DC Max: 24V
  • Limit Switch Actuator: Roller Plunger
  • Operating Force Max: 10N
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $115.30

Buy

Price

Quantity List Price
1 - 9 $115.30
10 - 24 $107.10
25 - 49 $100.08
50 - 99 $96.57
100+ $93.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought