CROUZET AUTOMATION  82850002  DC Motor, Direct Drive, 52 W, 24 V, 4050 rpm, 490 mN-m

CROUZET AUTOMATION 82850002

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • No. of Phases: -
  • Power Rating: 52W
  • Rotational Speed Max: 4050rpm
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage VDC: 24V
  • Torque Max: 490mN-m

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $164.35 $164.35

Buy

Price

Quantity List Price
1 - 9 $164.35
10 - 24 $152.23
25 - 49 $140.78
50 - 99 $135.39
100+ $129.33
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W8912
82850002

82850002

CROUZET MOTOR TECHNOLOGIES

DC DIRECT DRIVE BRUSHED

0

Price for: Each 1

1+ $293.48 10+ $272.52 25+ $262.84 50+ $253.17

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought