Low

CROUZET AUTOMATION  82344778  MOTOR, GEARED, 230VAC, 1RPM

CROUZET AUTOMATION 82344778
Technical Data Sheet (37.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Starting Torque:
0.5N-m
Supply Voltage VAC:
230V
Frequency:
-
Input Power:
3W
Rotation Direction:
CW (Clockwise)
No. of Clutches:
-
Operating Temperature Min:
-5°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.