New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

CROUZET SWITCH TECHNOLOGIES - 83133169 - SNAP ACTION BASIC SWITCH

CROUZET SWITCH TECHNOLOGIES83133169
Image is for illustrative purposes only.
Please refer to product description
CROUZET SWITCH TECHNOLOGIES
Manufacturer:
CROUZET SWITCH TECHNOLOGIES
Newark Part Number:
28C5339
Manufacturer Part No:
83133169
Product Information
  • SNAP ACTION BASIC SWITCH
  • Contact Configuration: SPDT
  • Microswitch Type: Subminiature
  • Actuator Style: Pin Plunger
  • Operating Force Max: 1.6N
  • Contact Voltage AC Nom: 125V
  • Contact Voltage DC Nom: 125V
  • Contact Current Max: 5A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

914 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $32.49  

  1. Qty

Price

Qty Price
1  - 24 $32.49
25  - 49 $31.47
50  - 99 $29.46
100  - 249 $28.45
250+  $27.32
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CROUZET SWITCH TECHNOLOGIES) OR (Snap Action) OR (83133169)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----