Low

GNR10DCZ - 

SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 10A

GNR10DCZ - SSR, DIN RAIL MOUNT, 280VAC, 32VDC, 10A

The actual product may differ from image shown

Manufacturer Part No:
GNR10DCZ
Newark Part No.:
17M6638
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GNR10DCZ is a panel-mount Solid State Relay with zero-crossing turn-on switching and contactor configuration terminal layout. It has self extinguishing housing and current regulated input resistance.
  • Direct bond copper (DBC) substrate
  • Green LED input status indicator
  • EMC compliant level 3
  • 100K Cycle UL508 endurance rating
  • 4000Vrms Input to output isolation
  • 8pF Typical input to output capacitance
  • UL94V-0 Flammability rating
  • -20 to 80°C Operating temperature range

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ $77.85 5+ $74.14 10+ $70.67 25+ $69.05 50+ $67.43 100+ $65.46 More Less

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$77.85 $ 77.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.85
5 + $74.14
10 + $70.67
25 + $69.05
50 + $67.43
100 + $65.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.