Low

84137860 - 

Solid State Relay, 15 A, 100 VDC, Panel, Screw

84137860 - Solid State Relay, 15 A, 100 VDC, Panel, Screw

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84137860
Newark Part No.:
17M8514
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
15A
:
100VDC
:
Panel
:
Screw
:
-
:
1VDC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84137860 is a panel-mount Solid State Relay with MOSFET output.
  • IP20 Protection rating

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$87.80 $ 87.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.80
5 + $83.62
10 + $79.71
25 + $77.88
50 + $76.05
100 + $73.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable EMI filter for SSR (part number 84137860)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with this SSR is 1F25 from Crydom.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:28.728-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M8514, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.