Low

84134120 - 

Solid State Relay, 50 A, 660 VAC, Panel, Screw, Zero Crossing

CRYDOM 84134120

The actual product may differ from image shown

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84134120
Newark Part No.:
17M8474
Product Range
GN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
50A
:
660VAC
:
Panel
:
Screw
:
Zero Crossing
:
48VAC
:
4VDC
:
32VDC
:
GN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84134120 is a panel-mount Solid State Relay with screws terminals. The GN series solid state relay has LED status indicator clearly identifies the relay's input status and aluminum baseplate. The solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and epoxy-free design minimizes stress on internal components.
  • UL94V-0 Flame-rated housing
  • Improved SEMS screw and washer
  • 1200V Transient voltage
  • 0.25mA RMS Maximum off-state leakage current at rated voltage
  • 500V/μs Minimum off-state dv/dt at maximum rated voltage
  • 100ARMS Minimum load current
  • 1.35V Maximum on-state voltage drop at rated current
  • 0.25°C/W Thermal resistance junction to case
  • 1°C/W Minimum heat sink for rated current at 40°C
  • 3VDC Minimum turn-on voltage
  • 1VDC Minimum turn-off voltage
  • 4000VRMS Dielectric strength (input/output/base (50/60Hz))
  • 8pF Maximum capacitance (input/output)

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/21/17
$70.94 $ 70.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.94
5 + $69.28
10 + $67.61
25 + $66.06
50 + $64.51
100 + $62.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of safety cover for SSR (part number 84134120)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with SSR is KS100 from Crydom. This protective cover is made of clear polycarbonate material & are designed to fit over standard CRYDOM SSRs.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mounting hardware for SSR (part number 84134120)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hardware which can be used to mount this SSR is 420440 from Crydom.The kit includes screws and clamps, this kit can be used with multiple series Crydom SSRs.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable EMI filter for SSR (part number 84134120)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with this SSR is 1F25 from Crydom.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:27.381-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M8474, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.