Low

88857607 - 

Timer, 816 Series, Multifunction, 99.99 s to 9999 h, 8 A SPDT Output, 24 Vac/dc, 110 Vac

88857607 - Timer, 816 Series, Multifunction, 99.99 s to 9999 h, 8 A SPDT Output, 24 Vac/dc, 110 Vac
88857607 - Timer, 816 Series, Multifunction, 99.99 s to 9999 h, 8 A SPDT Output, 24 Vac/dc, 110 Vac
88857607 - Timer, 816 Series, Multifunction, 99.99 s to 9999 h, 8 A SPDT Output, 24 Vac/dc, 110 Vac

The actual product may differ from image shown

Manufacturer Part No:
88857607
Newark Part No.:
18M9805
Product Range
Timer 816 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Timer 816 Series
:
Multifunction
:
99.99s
:
9999h
:
11Ranges
:
4
:
1 Changeover Relay
:
110VAC
:
8A
:
Plug-In
:
45mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 816 series panel mount Digital Timer is a multifunction timer with a red backlit LCD display showing actual process time and a high contrast LCD display showing setpoint time. The 816 timer has eleven selectable time ranges (.01 second to 9999 hours) and is housed in a 1/16 DIN (48 x 48mm) style enclosure. Easy programming from the front panel push buttons allows selection of up or down timing. 6 different timing functions (delay on make, delay on break, interval, single shot, repeat cycle on time first and repeat cycle OFF time first) and 11 different timing ranges. The LCD display also shows relay output, power input and initiate switch status. Slide switch on side of unit provide lockout of front panel access to operating mode programming.
  • High contrast LCD setpoint display
  • NEMA 12 Front panel rating
  • 105 Operations at full load electrical life of relay
  • 100mΩ minimum at 500VAC to IEC 255.5 Insulation resistance
  • 2000VAC at 50Hz for 1 minute to VDE 0435 Dielectric strength

Applications

Industrial, Automation & Process Control, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.