Low

CROUZET CONTROL  88857307  Timeswitch, LCD, 0 s, 9999 h, 1CO, 8 A, Relay, 815 Series

CROUZET CONTROL 88857307
Manufacturer Part No:
88857307
Newark Part No.:
34B5033
Product Range
815 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 88857307 is a Digital LCD Timer with 99.99 seconds to 9999 hours timer ranges. It is constructed from self-extinguishing UL94V-0 grade material. It features 1 timed changeover or instantaneous relay outputs, plug-in 11 way connection and an internal power supply by battery (10 years /20°C).
  • Data saved in the event of a break in supply
  • Access to programming lockable
  • Up or down timing mode
  • 50ms minimum Control pulse
  • <0.03 seconds Immunity from micro power cuts

 

Product Information

Time Min:
0s
Time Max:
9999h
Contact Style:
1CO
Contact Current Max:
8A
Controller Output:
Relay
Product Range:
815 Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.