Low

CROUZET CONTROL  88857105  Timer, 814 Series, Multifunction, 99.99 s to 999.9 h, 8 A SPDT Output, 24 Vac/dc, 110/120 Vac

CROUZET CONTROL 88857105
Manufacturer Part No:
88857105
Newark Part No.:
17M8549
Product Range
Timer 814 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 88857105 is a 4-digit 10-timing range Multifunction LCD Timer with 1 changeover relay output and plug-in termination. It offers data saved in the event of a break in supply, access to programming lockable and UP or DOWN timing mode.
  • Self-extinguishing housing
  • UL94V-0 Flammability rating
  • -10 to 60°C Temperature range

 

Product Information

Product Range:
Timer 814 Series
Timer Functions:
Multifunction
Time Min:
99.99s
Time Max:
999.9h
No. of Timing Ranges:
10Ranges
No. of Digits:
4
Timer Output:
1 Changeover Relay
Supply Voltage Max:
48V
Current Rating Nom:
8A
Connection / Termination:
Plug-In
Panel Cutout Height:
45mm
Panel Cutout Width:
45mm
RoHS Compliant:
Yes
SVHC:
To Be Advised
Supply Voltage Min:
24

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor