Low

QAS2S110ADL - 

Panel Mount Timer, Delay On, 110 V

QAS2S110ADL - Panel Mount Timer, Delay On, 110 V

The actual product may differ from image shown

Manufacturer Part No:
QAS2S110ADL
Newark Part No.:
60W1963
Product Range
Q Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
110V
:
-
:
-
:
-
:
-
:
-
:
Q Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The QAS2S110ADL is a fixed time Panel Mount Timer designed to the most demanding specifications. The small size, epoxy filled case is highly resistant against dust, vibrations, shock and humidity. When input power is applied, timing (t) begins. At the end of the preselected time, the solid state SCR output turns on. The output turns OFF when the input power is removed, resetting the timer for the next cycle.
  • Phenolic case
  • Repetition accuracy of ±0.5% at a constant ambient
  • -30 to 60°C Operating temperature range
  • ±0.5% Repetition accuracy at a constant ambient

Applications

Industrial, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$28.59 $ 28.59
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $28.59
10 + $27.30
25 + $26.56
50 + $26.00
100 + $25.27
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.