New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CROUZET CONTROL TECHNOLOGIES - NNR 110A - LEVEL CONTROLLER, 110VAC, PCB

CROUZET CONTROL TECHNOLOGIESNNR 110A
Image is for illustrative purposes only.
Please refer to product description
CROUZET CONTROL TECHNOLOGIES
Manufacturer:
CROUZET CONTROL TECHNOLOGIES
Newark Part Number:
28C3489
Manufacturer Part No:
NNR 110A

Technical Data Sheet (903.45KB) EN
Technical Data Sheet (903.45KB) EN

Product Information
  • LEVEL CONTROLLER, 110VAC, PCB
  • Supply Voltage: 110VAC
  • Power Consumption: 2VA
Find Similar Products grouped by common attributes

Availability

9 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $37.12  

  1. Qty

Price

Qty Price
1+  $37.12
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CROUZET CONTROL TECHNOLOGIES) OR (Controllers - Fluid Level) OR (NNR 110A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----