Low

CROUZET CONTROL  LIART110A  Current Monitoring Relay, IAR.T Series, SPDT, 10 A, Socket, 250 VAC, Quick Connect

CROUZET CONTROL LIART110A
Technical Data Sheet (646.39KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
IAR.T Series
Contact Configuration:
SPDT
Contact Current:
10A
Relay Mounting:
Socket
Contact Voltage VAC:
250VAC
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Supply Voltage Max:
110VAC
Current Monitoring Range Min:
-
Current Monitoring Range Max:
-
Power Consumption:
3VA
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products