Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CROUZET CONTROL TECHNOLOGIES
- Newark Part Number:
- 34B2837
- Manufacturer Part No:
- DR
-
- Technical Data Sheet (35.78KB) EN
Product Information
- DIN MOUNTING RAIL, 35MM, ALUMINIUM
- Accessory Type: DIN Mounting Rail
- For Use With: Timers and Controls
- Length: 1m
- Width: 35mm
- Rail Material: Aluminium
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 89 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $17.80
Price
| Qty | Price |
|---|---|
| 1 - 24 | $17.80 |
| 25 - 49 | $15.31 |
| 50 - 99 | $14.15 |
| 100 - 249 | $13.29 |
| 250+ | $12.75 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


