New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CROUZET CONTROL TECHNOLOGIES - DNRU 110A - LEVEL CONTROLLER, 110VAC, DIN RAIL

CROUZET CONTROL TECHNOLOGIESDNRU 110A
Image is for illustrative purposes only.
Please refer to product description
CROUZET CONTROL TECHNOLOGIES
Manufacturer:
CROUZET CONTROL TECHNOLOGIES
Newark Part Number:
28C3375
Manufacturer Part No:
DNRU 110A

Technical Data Sheet (910.89KB) EN
Technical Data Sheet (910.89KB) EN

Product Information
  • LEVEL CONTROLLER, 110VAC, DIN RAIL
  • Supply Voltage: 110VAC
  • Power Consumption: 2VA
Find Similar Products grouped by common attributes

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $71.96  

  1. Qty

Price

Qty Price
1+  $71.96
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10575

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; For Use With:Racks & Cabinets; Length:2m; Height:7.5mm; Width:35mm;

1117
Price
For: 1 Each
1+
$14.53
10+
$12.50
25+
$11.73

1117 available to ship today
SPC23698

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, ALUMINIUM

Accessory Type:DIN Mounting Rail; For Use With:-; Length:1m; Height:7.5mm; Width:35mm;

147
Price
For: 1 Each
1+
$13.72
50+
$11.28
100+
$10.44
250+
$9.48
more...

147 available to ship today
SMS-RC

MULTICOMP (FORMERLY FROM SPC)

DIN RAIL SPACER

Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:DIN Rail Spacer; For Use With:Contactors ; RoHS Compliant: No;

423
Price
For: 1 Each
1+
$0.892
2+
$0.852
6+
$0.802
11+
$0.728
more...

423 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CROUZET CONTROL TECHNOLOGIES) OR (Controllers - Fluid Level) OR (DNRU 110A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC10575
1 Each
$14.53
MULTICOMP (FORMERLY FROM SPC) SPC23698
1 Each
$13.72
MULTICOMP (FORMERLY FROM SPC) SMS-RC
1 Each
$0.892