Low

DNR110A - 

Liquid Level Controller, 110 Vac

DNR110A - Liquid Level Controller, 110 Vac

The actual product may differ from image shown

Manufacturer Part No:
DNR110A
Newark Part No.:
28C3369
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
110VAC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DNR110A is an open PC board-mounting Liquid Level Controller that operates at 24 to 220VAC voltage. The output relay energizes when the liquid level reaches the high probe. The relay de-energizes when the liquid falls below the low probe. This NR series controller can also be used with only two probes by connecting the maximum and common terminals together. The output is energized when the level reaches the low probe. In both functions, if the container is conductive, it may be used as the common probe in some applications.
  • Pump down function
  • 4.7 to 100kΩ Sensitivity
  • LED relay indicator
  • 2VA Maximum power consumption

Applications

Sensing & Instrumentation, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
43 in stock

Each

1+ $55.88 Web only price 10+ $53.38 Web only price 25+ $52.12 Web only price 50+ $50.86 Web only price 100+ $49.29 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

16F4140 - Liquid Level Controller, 110 Vac, 2 VA

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.