Low

CROUZET CONTROL  99780712  Counter, Hour and Watt Meter, CMM48, CEM48 Series, 6 Digits, Dual Function, 115 Vac

CROUZET CONTROL 99780712
Manufacturer Part No:
99780712
Newark Part No.:
28W4861
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
6
Digit Height:
4mm
Supply Voltage Min:
-
Supply Voltage Max:
115VAC
Panel Cutout Height:
45mm
Panel Cutout Width:
45mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
55°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.