Low

88867435 - 

Analog Timer, Chronos 2, PC2R1 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

CROUZET CONTROL 88867435
CROUZET CONTROL 88867435

The actual product may differ from image shown

Manufacturer Part No:
88867435
Newark Part No.:
90B2436
Product Range
PC2R1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PC2R1 Series
:
Multifunction
:
7Ranges
:
0.1s
:
100h
:
2 Changeover Relays
:
240VAC
:
8A
:
Plug-In
:
45mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC2R1 series plug-in Analogue Timer offers a LED status indicator, relay output 1 or 2 and a 3-wire sensor control option. It has an option of connecting an external power supply to the control input. This series features 1 second to 100 hours timing ranges (7 ranges) and 2.5kV/1 minute/1mA/50Hz breakdown voltage according to IEC/EN 61812-1 standard. It is conformed to IEC/EN 61812-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61000-6-4 standards.
  • Self-extinguishing housing material
  • IP20, IP40 and IP50 Protection ratings
  • Multifunction or mono-function
  • Multi-range
  • Multi-voltage
  • Voltage surge installation category according to IEC/EN 60664-1
  • 5 x 10⁶ Operations mechanical life

Applications

Industrial, Automation & Process Control, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$81.58 $ 81.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $81.58
10 + $77.92
25 + $76.08
50 + $74.25
100 + $71.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.