Low

88867155 - 

Analog Timer, Chronos 2, OLR1 Series, Repeat Cycle, 7 Ranges, 0.1 s, 100 h, 1 Changeover Relay

88867155 - Analog Timer, Chronos 2, OLR1 Series, Repeat Cycle, 7 Ranges, 0.1 s, 100 h, 1 Changeover Relay

The actual product may differ from image shown

Manufacturer Part No:
88867155
Newark Part No.:
68K9127
Product Range
OLR1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OLR1 Series
:
Repeat Cycle
:
7Ranges
:
0.1s
:
100h
:
1 Changeover Relay
:
240VAC
:
8A
:
Plug-In
:
45mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88867155 is a 35mm 10A Chronos 2 Electronic Bi-function Timers with plug-in terminals featuring multi-range (7ranges) and multi-voltage functions. It includes LED status indicator and option of connecting a small cord to the control input. This OLR1 series relay supports Li and L functions and it has time range of 0.1s to 100hours.
  • Multi-range and voltage
  • 3-wire sensor control
  • ±0.5% Repetition accuracy with constant parameters (CEI 1812-1)
  • ±0.05%/°C Drift temperature
  • ±0.2%/V Drift voltage
  • 30ms Minimum pulse duration typically (relay version)
  • 100ms Maximum reset time by de-energization

Applications

Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
18 in stock

Each

1+ $93.31 10+ $89.12 25+ $87.02 50+ $84.92 100+ $82.30 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$88.10 $ 88.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.10
10 + $84.14
25 + $82.16
50 + $80.18
100 + $77.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.