Low

CROUZET CONTROL  88826145  ELECTRONIC TIMER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CROUZET CONTROL
  • Newark Part No.: 28C6590
  • Manufacturer Part No 88826145

Product Information


  • Contact Current Max: 10A
  • Contact Style: -
  • Controller Features: Bi-Function
  • Controller Output: Relay
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage Max: 250V
  • Time Max: -
  • Time Min: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60W2069 - Product Range:MHR1 Series; Timer Functions:On-Delay; Time Min:0.1s; Time Max:100h; No. of Timing Ranges:7; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC; Current Rating Nom:8A; Load Current:8A ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60W2069
88827145

88827145

CROUZET CONTROL

TIMER, 8A, DIN RAIL

TIMER, 8A, DIN RAIL; Product Range:MHR1 Series; Timer Functions:On-Delay; Time Min:0.1s; Time Max:100h; No. of Timing Ranges:7; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC; Current Rating Nom:8A; Load Current:8A ;RoHS Compliant: NA

12

1+ $40.39 Promotional price 10+ $40.39 Promotional price 25+ $40.39 Promotional price 50+ $40.39 Promotional price More pricing

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Customers Also Bought