Low

88867305 - 

Analog Timer, Chronos 2, PU2R1 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

88867305 - Analog Timer, Chronos 2, PU2R1 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

The actual product may differ from image shown

Manufacturer Part No:
88867305
Newark Part No.:
17M8539
Product Range
PU2R1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PU2R1 Series
:
Multifunction
:
7Ranges
:
0.1s
:
100h
:
2 Changeover Relays
:
240VAC
:
10A
:
Plug-In
:
45mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88867305 is a 7-timing range Multifunction Analog Timer with 1 changeover relay output and plug-in terminations. The PU2R1 series timer offers LED status indicator, multi-range and multi-voltage. It has 0.1 second to 100 hours timing range and an option of connecting an external power supply to the control input.
  • Self-extinguishing housing
  • ±0.05%/°C Drift temperature
  • ±0.2%/V Drift voltage
  • 250VAC/DC Voltage breaking capacity
  • 10mA Minimum breaking current
  • <5mA Leakage current

Applications

Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$98.92 $ 98.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $98.92
10 + $94.47
25 + $92.25
50 + $90.03
100 + $87.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.