Low

88867300 - 

Analog Timer, Chronos 2, PU2R4 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

88867300 - Analog Timer, Chronos 2, PU2R4 Series, Multifunction, 7 Ranges, 0.1 s, 100 h, 2 Changeover Relays

The actual product may differ from image shown

Manufacturer Part No:
88867300
Newark Part No.:
17M8538
Product Range
PU2R4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PU2R4 Series
:
Multifunction
:
7Ranges
:
0.1s
:
100h
:
2 Changeover Relays
:
12V
:
10A
:
Plug-In
:
45mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PU2R4 series plug-in mount Analogue Timer offers a LED status indicator, relay output 1 or 2 and a 3-wire sensor control option. It has an option of connecting an external power supply to the control input. This series features 1 second to 100 hours timing ranges (7 ranges) and 2.5kV/1 minute/1mA/50Hz breakdown voltage according to IEC/EN 61812-1 standard. It is conformed to IEC/EN 61812-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61000-6-4 standards.
  • Self-extinguishing housing material
  • IP20, IP40 and IP50 Protection ratings
  • Multifunction or mono-function
  • Multi-range
  • Multi-voltage
  • Voltage surge installation category according to IEC/EN 60664-1
  • 5 x 10⁶ Operations mechanical life

Applications

Industrial, Automation & Process Control, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$88.40 $ 88.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.40
10 + $84.41
25 + $82.13
50 + $80.42
100 + $78.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.