Low

88867105 - 

Analog Timer, OUR1 Series, Multifunction, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

88867105 - Analog Timer, OUR1 Series, Multifunction, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

The actual product may differ from image shown

Manufacturer Part No:
88867105
Newark Part No.:
17M8536
Product Range
OUR1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
OUR1 Series
:
Multifunction
:
0.1s
:
100h
:
7Ranges
:
1 Changeover Relay
:
240VAC
:
8A
:
Screw Terminals
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88867105 is a 1-pole 2-chronos Electronic Timer with 0.1 seconds to 100 hours delay, OUR1 type. Supports delay on make (A), accumulative delay on make (At), single shot (B), delay on break (C), interval (H), accumulative interval (Ht), repeat cycle, equal ON/OFF time, ON time first (Di), repeat cycle, equal ON/OFF time, OFF time first (D), combo delay on make/delay on break, equal ON/OFF time (Ac), pulse output (Bw). Multi-function, multi-range, multi-voltage. 8-Pin plug-in configuration. 1 LED status indicator.
  • -20 to 60°C Operating temperature

Applications

Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $103.66 10+ $98.97 25+ $96.30 50+ $94.29 100+ $91.62 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$70.42 $ 70.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.42
10 + $67.26
25 + $65.68
50 + $64.09
100 + $62.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number for socket which can be used to mount electromechanical multifunction timer (part number 88 867 105)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for socket is S08 from Crouzet Control Technologies.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:21.559-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M8536, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.