Low

CROUZET CONTROL  87610150  Panel Mount Timer, 5 VAC, 240 VAC, 0.1 s, 0.01 h, 22 mm, 44.8 mm

CROUZET CONTROL 87610150
Manufacturer Part No:
87610150
Newark Part No.:
92F3720
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage Min:
5VAC
Supply Voltage Max:
240VAC
Time Min:
0.1s
Time Max:
0.01h
Panel Cutout Height:
22mm
Panel Cutout Width:
44.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.