Low

85102632 - 

Safety Relay, 3PST-NO, SPST-NC, 24 VAC, 5 A, KZH3-YS Series, DIN Rail, Screw

85102632 - Safety Relay, 3PST-NO, SPST-NC, 24 VAC, 5 A, KZH3-YS Series, DIN Rail, Screw

The actual product may differ from image shown

Manufacturer Part No:
85102632
Newark Part No.:
55W2115
Product Range
KZH3-YS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PST-NO, SPST-NC
:
24VAC
:
5A
:
KZH3-YS Series
:
DIN Rail
:
Screw
:
250V
:
-
:
-
:
IP20, IP40
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KZH3-YS series Safety Relay with Two-hand safety function in with two push buttons. It has inputs for two switches with double contacts (1NO and 1NC for each) and monitoring of external contactors with feedback circuit Y1 to Y2.
  • Security with redundancy and feedback circuit
  • 3NO Security contacts and 1NC monitoring contact
  • Safety level type III-C according to EN 574

Applications

Industrial, Security

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$313.32 $ 313.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $313.32
10 + $299.17
25 + $291.09
50 + $285.02
100 + $276.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.