Low

CROUZET CONTROL  85102621  Safety Relay, DPST-NO, 24 VDC, 5 A, KZH2-YS Series, DIN Rail, Screw

CROUZET CONTROL 85102621
Manufacturer Part No:
85102621
Newark Part No.:
55W2113
Product Range
KZH2-YS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
DPST-NO
Coil Voltage:
24VDC
Contact Current:
5A
Product Range:
KZH2-YS Series
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Contact Material:
-
IP Rating:
IP20, IP40
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.