Low

CROUZET CONTROL  85102435  Safety Relay, 3PST-NO, SPST-NC, 230 VAC, 8 A, KNE3-YS Series, DIN Rail, Screw

CROUZET CONTROL 85102435
Technical Data Sheet (487.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PST-NO, SPST-NC
Coil Voltage:
230VAC
Contact Current:
8A
Product Range:
KNE3-YS Series
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Contact Material:
-
IP Rating:
IP20, IP40
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.