Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CROUZET CONTROL TECHNOLOGIES
- Newark Part Number:
- 89H7965
- Manufacturer Part No:
- 84870201
-
- Technical Data Sheet (208.54KB) EN
Product Information
- FLUID LEVEL CONTROLLER
- Supply Voltage: 24VAC
- Response Time: 300ms
- Power Consumption: 3VA
- Operating Temperature Min: -20°C
- Output Current Max: 8A
- Series: ENR
- Supply Voltage Max: 24VAC
- Switch Function: SPDT
- Switching Voltage AC: 24V
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 89 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $72.79
Price
| Qty | Price |
|---|---|
| 1 - 9 | $72.79 |
| 10 - 24 | $69.66 |
| 25 - 49 | $64.57 |
| 50+ | $59.87 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


