Low

CROUZET CONTROL  82737006  Geared DC Motor, 12 V, 8 W, 40 rpm, 5 N-m

CROUZET CONTROL 82737006
Manufacturer Part No:
82737006
Newark Part No.:
68R1967
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage VDC:
12V
No. of Phases:
-
Power Rating:
8W
Rotational Speed Max:
40rpm
Torque Max:
5N-m
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.