Low

CROUZET AUTOMATION  82860004  DC Motor, Direct Drive, 3.9 W, 5000 rpm, 7.7 mN-m

CROUZET AUTOMATION 82860004
Manufacturer Part No:
82860004
Newark Part No.:
15J9462
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage VDC:
-
No. of Phases:
-
Power Rating:
3.9W
Rotational Speed Max:
5000rpm
Torque Max:
7.7mN-m
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.