Low

CROUZET AUTOMATION  80835003  Geared DC Motor, 27 W, 1800 rpm, 5 N-m

CROUZET AUTOMATION 80835003
Manufacturer Part No:
80835003
Newark Part No.:
19J6502
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage VDC:
-
No. of Phases:
-
Power Rating:
27W
Rotational Speed Max:
1800rpm
Torque Max:
5N-m
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.