Low

CROUZET AUTOMATION  80807012  Geared DC Motor, 15.7 W, 208 rpm, 5 N-m

CROUZET AUTOMATION 80807012
Manufacturer Part No:
80807012
Newark Part No.:
19J6490
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage VDC:
-
No. of Phases:
-
Power Rating:
15.7W
Rotational Speed Max:
208rpm
Torque Max:
5N-m
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.