Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CROUZET AUTOMATION TECHNOLOGIES
- Newark Part Number:
- 21F854
- Manufacturer Part No:
- PB-4
-
- Technical Data Sheet (1.79MB) EN
Product Information
- SOLID STATE RELAYS, ACCESSORIES
- No. of Modules: 4
- Board Mounting: (Not Available)
- Length: 114.3mm
- External Width: 88.9mm
- External Depth: 55.9mm
- Leaded Process Compatible: Yes
- Peak Reflow Compatible (260 C): No
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1949 / 1311947 / 130
1941 / 129
Availability
41 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $59.13
Price
| Qty | Price |
|---|---|
| 1 - 9 | $59.13 |
| 10 - 49 | $55.76 |
| 50 - 99 | $53.14 |
| 100+ | $51.64 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


