Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CROUZET AUTOMATION TECHNOLOGIES
- Newark Part Number:
- 86K0457
- Manufacturer Part No:
- 88970041
-
- Technical Data Sheet (73.00KB) EN
Product Information
- PROGRAMMABLE LOGIC CONTROLLER
- Controller Type: CD12
- External Depth: 70mm
- External Height: 100mm
- External Width: 71.2mm
- No. of Inputs: 8
- No. of Outputs: 4
- Supply Voltage: 24VAC
- Supply Voltage Max: 28.8VAC
- Supply Voltage Min: 20.4VAC
- RoHS Compliant: Yes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1939 / 1311939 / 130
1933 / 129
Availability
3 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $185.51
Price
| Qty | Price |
|---|---|
| 1 - 5 | $185.51 |
| 6 - 14 | $174.84 |
| 15 - 24 | $167.38 |
| 25+ | $164.18 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


