Low

CROUZET  88 826 105  TIMER, MULTIFUNCTION, 1S-100H, 240VAC

CROUZET-88 826 105-TIMER, MULTIFUNCTION, 1S-100H, 240VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CROUZET
  • Newark Part No.: 02M0744
  • Manufacturer Part No 88 826 105

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 60W2065 - CROUZET CONTROL TECHNOLOGIES-88827105-TIMER, 8A, DIN RAIL
  • 42X4477 - CROUZET-88826105-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60W2065
88827105
Technical Data Sheet}

88827105

CROUZET CONTROL TECHNOLOGIES

TIMER, 8A, DIN RAIL

TIMER, 8A, DIN RAIL; Product Range:CROUZET - MUR1 Series; Timer Functions:Multifunction; Time Min:0.1s; Time Max:100h; No. of Timing Ranges:7; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC; Current Rating Nom:8A ;RoHS Compliant: NA

  Write a Review | Ask a Question

24

1+ $67.13 10+ $65.01 25+ $61.83 50+ $59.71

Buy
  • 24 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
42X4477
88826105
Technical Data Sheet}

88826105

CROUZET

MUR1 TIMER FUNC U

MUR1 TIMER FUNC U

  Write a Review | Ask a Question

0

1+ $56.34 25+ $53.76 50+ $52.33 100+ $50.62 more…

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought