Please refer to product description
- Manufacturer:
- CROUZET AUTOMATION TECHNOLOGIES
- Newark Part Number:
- 19J6590
- Manufacturer Part No:
- 82800037
-
- Technical Data Sheet (36.37KB) EN
- MOTOR, 24VDC, 2750RPM
- No. of Phases: (Not Available)
- Power Rating: 17W
- Rotational Speed Max: 2750rpm
- Torque Max: 210mN-m
- Body Diameter: 42mm
- External Diameter: 42mm
- External Height: 99.1mm
- No Load Speed: 2750rpm
- Power
Availability
|
Availability:
32
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $121.01
Price
| Qty | Price |
|---|---|
| 1 - 24 | $121.01 |
| 25 - 49 | $114.64 |
| 50 - 99 | $109.63 |
| 100 - 249 | $105.99 |
| 250+ | $102.81 |
|
|


