New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CROUZET AUTOMATION TECHNOLOGIES - 82524003 - MOTOR, GEARED, 230VAC, 12.5RPM

CROUZET AUTOMATION TECHNOLOGIES82524003
Image is for illustrative purposes only.
Please refer to product description
CROUZET AUTOMATION TECHNOLOGIES
Manufacturer:
CROUZET AUTOMATION TECHNOLOGIES
Newark Part Number:
19J6568
Manufacturer Part No:
82524003

Technical Data Sheet (63.33KB) EN
Technical Data Sheet (63.33KB) EN

Product Information
  • MOTOR, GEARED, 230VAC, 12.5RPM
  • Supply Voltage V AC: 240V
  • Rotation Direction: CW and ACW
  • Input Power: 3.5W
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -5°C
  • Starting Torque: 0.5N-m
  • Operating Temperature Range: -5°C to
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $115.19  

  1. Qty

Price

Qty Price
1  - 24 $115.19
25  - 49 $109.13
50  - 99 $104.36
100  - 249 $100.90
250+  $97.87
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CROUZET AUTOMATION TECHNOLOGIES) OR (Motors - AC Geared) OR (82524003)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----