Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CROUZET AUTOMATION TECHNOLOGIES
- Newark Part Number:
- 19J6552
- Manufacturer Part No:
- 82344757
-
- Technical Data Sheet (37.74KB) EN
Product Information
- MOTOR, GEARED, 230VAC, 4RPM
- Supply Voltage V AC: 230V
- Rotation Direction: CW
- Input Power: 3.5W
- Operating Temperature Max: 60°C
- Operating Temperature Min: -5°C
- Starting Torque: 0.5N-m
- Operating Temperature Range: -5°C to +60°C
Availability
|
Availability:
16
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
16 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $107.30
Price
| Qty | Price |
|---|---|
| 1 - 24 | $107.30 |
| 25 - 49 | $101.66 |
| 50 - 99 | $97.22 |
| 100 - 249 | $93.99 |
| 250+ | $91.17 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


