Low

CRESCENT  C6CCV  LOCKING PLIER, C-CLAMP, 51MM

CRESCENT C6CCV
Manufacturer:
CRESCENT CRESCENT
Manufacturer Part No:
C6CCV
Newark Part No.:
72J5575
Also Known As
GTIN UPC EAN: 037103206732
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Plier Style:
Locking
Jaw Opening Max:
51mm
Overall Length:
153mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 037103206732

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.