Low

CRESCENT  C5CV  LOCKING PLIER, CURVED JAW, 32MM

CRESCENT C5CV
Manufacturer:
CRESCENT CRESCENT
Manufacturer Part No:
C5CV
Newark Part No.:
72J5573
Also Known As
GTIN UPC EAN: 037103206817
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Plier Style:
Locking
Jaw Opening Max:
32mm
Overall Length:
127mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 037103206817

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.