Low

CRESCENT  C11CCV  LOCKING PLIER, C-CLAMP, 102MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRESCENT
  • Newark Part No.: 72J5570
  • Manufacturer Part No C11CCV

Product Information


  • Jaw Opening Max: 102mm
  • Overall Length: 280mm
  • Plier Style: Locking
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 15 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.13

Buy

Price

Quantity List Price
1 - 999999999 $25.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought